
S1D13748F00A100 | |
|---|---|
DigiKey Part Number | S1D13748F00A100-ND |
Manufacturer | |
Manufacturer Product Number | S1D13748F00A100 |
Description | IC VIDEO GRAPHIC CNTL 144QFP20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Graphics Engine IC Serial 144-QFP20 (20x20) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer EPSON | Voltage - Supply 1.5V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 144-LQFP |
Function Graphics Engine | Supplier Device Package 144-QFP20 (20x20) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.78000 | kr.153.78 |
| 10 | kr.123.32800 | kr.1,233.28 |
| 60 | kr.110.06817 | kr.6,604.09 |
| 120 | kr.106.48183 | kr.12,777.82 |
| 300 | kr.102.69527 | kr.30,808.58 |
| 540 | kr.100.73196 | kr.54,395.26 |
| Unit Price without VAT: | kr.153.78000 |
|---|---|
| Unit Price with VAT: | kr.192.22500 |



