Video Controller IC 100-TQFP15 (14x14) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1D13706F00A200

DigiKey Part Number
S1D13706F00A200-ND
Manufacturer
Manufacturer Product Number
S1D13706F00A200
Description
IC VIDEO GRAPHIC CNTL 100TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Controller IC 100-TQFP15 (14x14) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.6V
Manufacturer
EPSON
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
100-TQFP
Part Status
Active
Supplier Device Package
100-TQFP15 (14x14)
Function
Controller
Base Product Number
Applications
Video Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.814
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.147.09000kr.147.09
10kr.117.84200kr.1,178.42
90kr.103.00744kr.9,270.67
180kr.99.93283kr.17,987.91
270kr.98.39330kr.26,566.19
540kr.96.13530kr.51,913.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.147.09000
Unit Price with VAT:kr.183.86250