


RX8900CE:UB0 | |
|---|---|
DigiKey Part Number | 114-RX8900CE:UB0TR-ND - Tape & Reel (TR) 114-RX8900CE:UB0CT-ND - Cut Tape (CT) 114-RX8900CE:UB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900CE:UB0 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 1.4µA ~ 1.5µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.13.40900 | kr.134.09 |
| 25 | kr.12.26680 | kr.306.67 |
| 100 | kr.11.00810 | kr.1,100.81 |
| 250 | kr.10.40824 | kr.2,602.06 |
| 500 | kr.10.04662 | kr.5,023.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.74889 | kr.9,748.89 |
| 2.000 | kr.9.50385 | kr.19,007.70 |
| 3.000 | kr.9.38109 | kr.28,143.27 |
| 5.000 | kr.9.24513 | kr.46,225.65 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |


