
RX8010SJ:BB PURE SN | |
|---|---|
DigiKey Part Number | RX8010SJ:BBPURESN-ND |
Manufacturer | |
Manufacturer Product Number | RX8010SJ:BB PURE SN |
Description | IC RTC CLOCK/CALENDAR I2C 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Memory Size 16B |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Strip | Current - Timekeeping (Max) 0.32µA ~ 0.35µA @ 3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Features Alarm, SRAM | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.16.39500 | kr.163.95 |
| 25 | kr.15.03600 | kr.375.90 |
| 100 | kr.13.53970 | kr.1,353.97 |
| 250 | kr.12.82556 | kr.3,206.39 |
| 500 | kr.12.39546 | kr.6,197.73 |
| 1.000 | kr.12.04125 | kr.12,041.25 |
| 2.500 | kr.11.66748 | kr.29,168.70 |
| 5.000 | kr.11.44219 | kr.57,210.95 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |



