Similar

RX6110SA:B0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX6110SA:B0PURESNTR-ND - Tape & Reel (TR) 114-RX6110SA:B0PURESNCT-ND - Cut Tape (CT) 114-RX6110SA:B0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX6110SA:B0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, SPI 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, SRAM | |
Memory Size | 16B | |
Time Format | - | |
Date Format | - | |
Interface | I2C, SPI | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.25µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.36000 | kr.15.36 |
| 10 | kr.11.38600 | kr.113.86 |
| 25 | kr.10.39600 | kr.259.90 |
| 100 | kr.9.30880 | kr.930.88 |
| 250 | kr.8.79104 | kr.2,197.76 |
| 500 | kr.8.47872 | kr.4,239.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.22163 | kr.8,221.63 |
| 2.000 | kr.8.01015 | kr.16,020.30 |
| 3.000 | kr.7.90421 | kr.23,712.63 |
| 5.000 | kr.7.78683 | kr.38,934.15 |
| 7.000 | kr.7.71823 | kr.54,027.61 |
| Unit Price without VAT: | kr.15.36000 |
|---|---|
| Unit Price with VAT: | kr.19.20000 |









