
RX-8803SA:UB3 PURE SN | |
|---|---|
DigiKey Part Number | SER4052TR-ND - Tape & Reel (TR) SER4052CT-ND - Cut Tape (CT) SER4052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8803SA:UB3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RX-8803SA:UB3 PURE SN Models |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 2.1µA ~ 3.4µA @ 3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Features Alarm | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.36000 | kr.29.36 |
| 10 | kr.22.27500 | kr.222.75 |
| 25 | kr.20.50160 | kr.512.54 |
| 100 | kr.18.55050 | kr.1,855.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.61980 | kr.4,404.95 |
| 500 | kr.17.05880 | kr.8,529.40 |
| 750 | kr.16.77788 | kr.12,583.41 |
| 1.250 | kr.16.46662 | kr.20,583.27 |
| 1.750 | kr.16.28466 | kr.28,498.15 |
| 2.500 | kr.16.10979 | kr.40,274.47 |
| Unit Price without VAT: | kr.29.36000 |
|---|---|
| Unit Price with VAT: | kr.36.70000 |











