
RX-8803SA:UA3 PURE SN | |
|---|---|
DigiKey Part Number | RX-8803SA:UA3PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-8803SA:UA3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 2.1µA ~ 3.4µA @ 3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Features Alarm | Supplier Device Package 14-SOP |
Time Format HH:MM:SS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1307+ | Analog Devices Inc./Maxim Integrated | 298 | DS1307+-ND | kr.5.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.51.16128 | kr.12,790.32 |
| Unit Price without VAT: | kr.51.16128 |
|---|---|
| Unit Price with VAT: | kr.63.95160 |


