
RX-8571SA:B3 PURE SN | |
|---|---|
DigiKey Part Number | SER3782TR-ND - Tape & Reel (TR) SER3782CT-ND - Cut Tape (CT) SER3782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8571SA:B3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | 16B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.55µA ~ 0.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.90000 | kr.51.90 |
| 10 | kr.34.77100 | kr.347.71 |
| 25 | kr.30.31280 | kr.757.82 |
| 100 | kr.25.26850 | kr.2,526.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.79192 | kr.5,697.98 |
| 500 | kr.22.08000 | kr.11,040.00 |
| Unit Price without VAT: | kr.51.90000 |
|---|---|
| Unit Price with VAT: | kr.64.87500 |

