
RX-8571SA:B0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-8571SA:B0PURESNTR-ND - Tape & Reel (TR) 114-RX-8571SA:B0PURESNCT-ND - Cut Tape (CT) 114-RX-8571SA:B0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8571SA:B0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Category | Time Format HH:MM:SS (24 hr) |
Manufacturer EPSON | Date Format YY-MM-DD-dd |
Series | Interface I2C, 2-Wire Serial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 0.55µA ~ 0.6µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, RAM | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Memory Size 16B | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 10 | kr.15.80600 | kr.158.06 |
| 25 | kr.14.48560 | kr.362.14 |
| 100 | kr.13.03500 | kr.1,303.50 |
| 250 | kr.12.34348 | kr.3,085.87 |
| 500 | kr.11.93124 | kr.5,965.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.58369 | kr.11,583.69 |
| 2.000 | kr.11.30140 | kr.22,602.80 |
| 3.000 | kr.11.16001 | kr.33,480.03 |
| 5.000 | kr.11.00334 | kr.55,016.70 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |



