


RTC-8564NB:B3 ROHS | |
|---|---|
DigiKey Part Number | SER3649TR-ND - Tape & Reel (TR) SER3649CT-ND - Cut Tape (CT) SER3649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTC-8564NB:B3 ROHS |
Description | IC RTC CLK/CALENDAR I2C 22SON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 22-SMD, 20 Leads, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Y2K | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.7µA ~ 0.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD, 20 Leads, Flat Leads | |
Supplier Device Package | 22-SON (6.3x4.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.37000 | kr.74.37 |
| 10 | kr.50.96300 | kr.509.63 |
| 25 | kr.44.86400 | kr.1,121.60 |
| 100 | kr.37.97120 | kr.3,797.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.35.84000 | kr.8,960.00 |
| Unit Price without VAT: | kr.74.37000 |
|---|---|
| Unit Price with VAT: | kr.92.96250 |

