RTC-7301SF:B3 ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.98.31719
Datasheet
Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOP (0.213", 5.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTC-7301SF:B3 ROHS

DigiKey Part Number
SER3768TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTC-7301SF:B3 ROHS
Description
IC RTC CLK/CALENDAR PAR 24SSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOP (0.213", 5.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.4V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1µA ~ 2µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOP (0.213", 5.40mm Width)
Supplier Device Package
24-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types