


RTC-4574NB:B3 ROHS | |
---|---|
DigiKey Part Number | SER3765TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTC-4574NB:B3 ROHS |
Description | IC RTC CLK/CALENDAR SER 22SON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 22-SMD, 20 Leads, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA ~ 2µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD, 20 Leads, Flat Leads | |
Supplier Device Package | 22-SON (6.3x4.8) |