Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-306 32.7680KF-AX ROHS | |
|---|---|
DigiKey Part Number | 114-MC-30632.7680KF-AXROHSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680KF-AX ROHS |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.100" (2.54mm) |
Load Capacitance 12.5pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-306 32.7680KF-A: ROHS | EPSON | 0 | MC-30632.7680KF-A:ROHS-ND | kr.8.52920 | Parametric Equivalent |
| MC-306 32.7680KF-A0:ROHS | EPSON | 0 | MC-30632.7680KF-A0:ROHS-ND | kr.3.03502 | Parametric Equivalent |
| MC-306 32.7680KF-A5:ROHS | EPSON | 0 | MC-30632.7680KF-A5:ROHS-ND | kr.2.83854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.8.52920 | kr.852.92 |
| Unit Price without VAT: | kr.8.52920 |
|---|---|
| Unit Price with VAT: | kr.10.66150 |


