MC-306 32.7680KF-AG3 ROHS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.8.52920
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.03502
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.83854
32.768 kHz ±10ppm Crystal 7pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680KF-AG3 ROHS

DigiKey Part Number
114-MC-30632.7680KF-AG3ROHSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-306 32.7680KF-AG3 ROHS
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SOJ
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.100" (2.54mm)
Load Capacitance
7pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC-306 32.7680KF-AG ROHSEPSON0114-MC-30632.7680KF-AGROHS-NDkr.8.52920Parametric Equivalent
MC-306 32.7680KF-AG0 ROHSEPSON0114-MC-30632.7680KF-AG0ROHSTR-NDkr.3.03502Parametric Equivalent
MC-306 32.7680KF-AG5:ROHSEPSON0MC-30632.7680KF-AG5:ROHS-NDkr.2.83854Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.52932kr.2,132.33
Manufacturers Standard Package
Unit Price without VAT:kr.8.52932
Unit Price with VAT:kr.10.66165