32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-E0: ROHS

DigiKey Part Number
114-MC-30632.7680K-E0:ROHSTR-ND - Tape & Reel (TR)
114-MC-30632.7680K-E0:ROHSCT-ND - Cut Tape (CT)
114-MC-30632.7680K-E0:ROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-E0: ROHS
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 32.7680K-E0: ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.77000kr.4.77
10kr.4.14100kr.41.41
25kr.3.91400kr.97.85
50kr.3.75260kr.187.63
100kr.3.59720kr.359.72
250kr.3.40200kr.850.50
500kr.3.26124kr.1,630.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.12632kr.3,126.32
2.000kr.2.99706kr.5,994.12
3.000kr.2.92398kr.8,771.94
5.000kr.2.83443kr.14,172.15
7.000kr.2.77699kr.19,438.93
10.000kr.2.71740kr.27,174.00
12.000kr.2.68744kr.32,249.28
24.000kr.2.57660kr.61,838.40
25.000kr.2.57022kr.64,255.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.77000
Unit Price with VAT:kr.5.96250