32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-E0:PURE SN

DigiKey Part Number
SER4097TR-ND - Tape & Reel (TR)
SER4097CT-ND - Cut Tape (CT)
SER4097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-E0:PURE SN
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 32.7680K-E0:PURE SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.03000kr.5.03
10kr.4.34700kr.43.47
25kr.4.11000kr.102.75
50kr.3.94100kr.197.05
100kr.3.77780kr.377.78
250kr.3.57228kr.893.07
500kr.3.42456kr.1,712.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.08768kr.3,087.68
2.000kr.2.95997kr.5,919.94
3.000kr.2.88779kr.8,663.37
5.000kr.2.79938kr.13,996.90
7.000kr.2.74264kr.19,198.48
10.000kr.2.68377kr.26,837.70
12.000kr.2.65419kr.31,850.28
24.000kr.2.54471kr.61,073.04
25.000kr.2.53841kr.63,460.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.03000
Unit Price with VAT:kr.6.28750