32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-A5:ROHS

DigiKey Part Number
SER4096TR-ND - Tape & Reel (TR)
SER4096CT-ND - Cut Tape (CT)
SER4096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-A5:ROHS
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 32.7680K-A5:ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.90000kr.4.90
10kr.4.25100kr.42.51
25kr.4.01720kr.100.43
50kr.3.85200kr.192.60
100kr.3.69200kr.369.20
250kr.3.49124kr.872.81
500kr.3.34690kr.1,673.45
1.000kr.3.20849kr.3,208.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.88779kr.8,663.37
6.000kr.2.76849kr.16,610.94
9.000kr.2.70104kr.24,309.36
15.000kr.2.61843kr.39,276.45
21.000kr.2.56544kr.53,874.24
Manufacturers Standard Package
Unit Price without VAT:kr.4.90000
Unit Price with VAT:kr.6.12500