
MC-306 32.7680K-A3: ROHS | |
|---|---|
DigiKey Part Number | SER4306TR-ND - Tape & Reel (TR) SER4306CT-ND - Cut Tape (CT) SER4306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-A3: ROHS |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-306 32.7680K-A3: ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.315" L x 0.126" W (8.00mm x 3.20mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.16000 | kr.17.16 |
| 10 | kr.14.90000 | kr.149.00 |
| 25 | kr.14.08680 | kr.352.17 |
| 50 | kr.13.50500 | kr.675.25 |
| 100 | kr.12.94640 | kr.1,294.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.24364 | kr.3,060.91 |
| 500 | kr.11.73784 | kr.5,868.92 |
| 750 | kr.11.45193 | kr.8,588.95 |
| 1.250 | kr.11.10179 | kr.13,877.24 |
| 1.750 | kr.10.87717 | kr.19,035.05 |
| 2.500 | kr.10.64412 | kr.26,610.30 |
| 3.000 | kr.10.52694 | kr.31,580.82 |
| 6.000 | kr.10.09358 | kr.60,561.48 |
| 6.250 | kr.10.06866 | kr.62,929.12 |
| Unit Price without VAT: | kr.17.16000 |
|---|---|
| Unit Price with VAT: | kr.21.45000 |



