32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-A0:ROHS

DigiKey Part Number
SER2407TR-ND - Tape & Reel (TR)
SER2407CT-ND - Cut Tape (CT)
SER2407DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-A0:ROHS
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch
EDA/CAD Models
MC-306 32.7680K-A0:ROHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SOJ
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.100" (2.54mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.4.08900kr.40.89
25kr.3.87000kr.96.75
50kr.3.71020kr.185.51
100kr.3.55670kr.355.67
250kr.3.36324kr.840.81
500kr.3.22414kr.1,612.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.09081kr.3,090.81
2.000kr.2.96300kr.5,926.00
3.000kr.2.89072kr.8,672.16
5.000kr.2.80223kr.14,011.15
7.000kr.2.74545kr.19,218.15
10.000kr.2.68652kr.26,865.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250