
MC-146 32.7680KA-E0: ROHS | |
|---|---|
DigiKey Part Number | 114-MC-14632.7680KA-E0:ROHSTR-ND - Tape & Reel (TR) 114-MC-14632.7680KA-E0:ROHSCT-ND - Cut Tape (CT) 114-MC-14632.7680KA-E0:ROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-E0: ROHS |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.93000 | kr.39.30 |
| 25 | kr.3.71440 | kr.92.86 |
| 50 | kr.3.56100 | kr.178.05 |
| 100 | kr.3.41310 | kr.341.31 |
| 250 | kr.3.22792 | kr.806.98 |
| 500 | kr.3.09428 | kr.1,547.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77024 | kr.2,770.24 |
| 2.000 | kr.2.65568 | kr.5,311.36 |
| 3.000 | kr.2.59089 | kr.7,772.67 |
| 5.000 | kr.2.51155 | kr.12,557.75 |
| 7.000 | kr.2.46064 | kr.17,224.48 |
| 10.000 | kr.2.40782 | kr.24,078.20 |
| 12.000 | kr.2.38126 | kr.28,575.12 |
| 24.000 | kr.2.28302 | kr.54,792.48 |
| 25.000 | kr.2.27736 | kr.56,934.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

