
MC-146 32.7680KA-A0:ROHS | |
|---|---|
DigiKey Part Number | SER4091TR-ND - Tape & Reel (TR) SER4091CT-ND - Cut Tape (CT) SER4091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-A0:ROHS |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | MC-146 32.7680KA-A0:ROHS Models |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (6.7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.65200 | kr.36.52 |
| 25 | kr.3.45400 | kr.86.35 |
| 50 | kr.3.31200 | kr.165.60 |
| 100 | kr.3.17440 | kr.317.44 |
| 250 | kr.3.00188 | kr.750.47 |
| 500 | kr.2.87772 | kr.1,438.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.75872 | kr.2,758.72 |
| 2.000 | kr.2.64461 | kr.5,289.22 |
| 3.000 | kr.2.58011 | kr.7,740.33 |
| 5.000 | kr.2.50109 | kr.12,505.45 |
| 7.000 | kr.2.45039 | kr.17,152.73 |
| 10.000 | kr.2.39779 | kr.23,977.90 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

