16 MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 9.60mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 9.60mm pitch
MA-406 Series

MA-406 16.0000M-C: ROHS

DigiKey Part Number
MA-40616.0000M-C:ROHS-ND
Manufacturer
Manufacturer Product Number
MA-406 16.0000M-C: ROHS
Description
CRYSTAL 16.0000MHZ 18PF SMD
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 9.60mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SOJ
Frequency Stability
±30ppm
Size / Dimension
0.461" L x 0.157" W (11.70mm x 4.00mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types