32.768 kHz ±20ppm Crystal 12.5pF 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 2-SMD, No Lead
FC3215AN 32.768K-70NN60KC5
Timing Is Everywhere | Smart Home Automation

FC3215AN 32.768K-C5NN60KC5

DigiKey Part Number
114-FC3215AN32.768K-C5NN60KC5TR-ND - Tape & Reel (TR)
114-FC3215AN32.768K-C5NN60KC5CT-ND - Cut Tape (CT)
114-FC3215AN32.768K-C5NN60KC5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3215AN 32.768K-C5NN60KC5
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.85300kr.28.53
25kr.2.69560kr.67.39
50kr.2.58540kr.129.27
100kr.2.47830kr.247.83
250kr.2.34352kr.585.88
500kr.2.24664kr.1,123.32
1.000kr.2.15363kr.2,153.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.53322kr.4,599.66
6.000kr.1.46983kr.8,818.98
9.000kr.1.43397kr.12,905.73
15.000kr.1.39006kr.20,850.90
21.000kr.1.36188kr.28,599.48
30.000kr.1.33265kr.39,979.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500