32.768 kHz ±20ppm Crystal 9pF 100 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC2012SN 32.768K-90NNA0KC0

DigiKey Part Number
114-FC2012SN32.768K-90NNA0KC0TR-ND - Tape & Reel (TR)
114-FC2012SN32.768K-90NNA0KC0CT-ND - Cut Tape (CT)
114-FC2012SN32.768K-90NNA0KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC2012SN 32.768K-90NNA0KC0
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 100 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2.05x1.2)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.30800kr.23.08
25kr.2.18360kr.54.59
50kr.2.09220kr.104.61
100kr.2.00600kr.200.60
250kr.1.89668kr.474.17
500kr.1.81832kr.909.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.74306kr.1,743.06
2.000kr.1.67094kr.3,341.88
3.000kr.1.63016kr.4,890.48
5.000kr.1.58021kr.7,901.05
7.000kr.1.54816kr.10,837.12
10.000kr.1.51489kr.15,148.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500