


FC2012AN 32.768K-90NN60KCB | |
|---|---|
DigiKey Part Number | 114-FC2012AN32.768K-90NN60KCB-ND |
Manufacturer | |
Manufacturer Product Number | FC2012AN 32.768K-90NN60KCB |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.91570 | kr.691.57 |
| Unit Price without VAT: | kr.6.91570 |
|---|---|
| Unit Price with VAT: | kr.8.64463 |

