
FC2012AN 32.768K-90NN50KC7 | |
|---|---|
DigiKey Part Number | 114-FC2012AN32.768K-90NN50KC7TR-ND - Tape & Reel (TR) 114-FC2012AN32.768K-90NN50KC7CT-ND - Cut Tape (CT) 114-FC2012AN32.768K-90NN50KC7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2012AN 32.768K-90NN50KC7 |
Description | CRYSTAL 32.768KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.93000 | kr.39.30 |
| 25 | kr.3.71440 | kr.92.86 |
| 50 | kr.3.56100 | kr.178.05 |
| 100 | kr.3.41310 | kr.341.31 |
| 250 | kr.3.22792 | kr.806.98 |
| 500 | kr.3.09428 | kr.1,547.14 |
| 1.000 | kr.2.96627 | kr.2,966.27 |
| 2.500 | kr.2.80525 | kr.7,013.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.68934 | kr.13,446.70 |
| 10.000 | kr.2.57828 | kr.25,782.80 |
| 15.000 | kr.2.51549 | kr.37,732.35 |
| 25.000 | kr.2.43860 | kr.60,965.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |










