32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1610BN 32.768K-C5NN60KC0

DigiKey Part Number
114-FC1610BN32.768K-C5NN60KC0TR-ND - Tape & Reel (TR)
114-FC1610BN32.768K-C5NN60KC0CT-ND - Cut Tape (CT)
114-FC1610BN32.768K-C5NN60KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1610BN 32.768K-C5NN60KC0
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.4.26000kr.42.60
25kr.4.02720kr.100.68
50kr.3.86160kr.193.08
100kr.3.70160kr.370.16
250kr.3.50028kr.875.07
500kr.3.35554kr.1,677.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.21669kr.3,216.69
2.000kr.3.08369kr.6,167.38
3.000kr.3.00849kr.9,025.47
5.000kr.2.91639kr.14,581.95
7.000kr.2.85729kr.20,001.03
10.000kr.2.79597kr.27,959.70
12.000kr.2.76516kr.33,181.92
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250