



FC1610AN 32.7680KA-AG5 | |
|---|---|
DigiKey Part Number | 114-FC1610AN32.7680KA-AG5TR-ND - Tape & Reel (TR) 114-FC1610AN32.7680KA-AG5CT-ND - Cut Tape (CT) 114-FC1610AN32.7680KA-AG5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680KA-AG5 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.65x1.05) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.5.19700 | kr.51.97 |
| 25 | kr.4.91520 | kr.122.88 |
| 50 | kr.4.71040 | kr.235.52 |
| 100 | kr.4.51580 | kr.451.58 |
| 250 | kr.4.27060 | kr.1,067.65 |
| 500 | kr.4.09396 | kr.2,046.98 |
| 1.000 | kr.3.92467 | kr.3,924.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.67074 | kr.11,012.22 |
| 6.000 | kr.3.51916 | kr.21,114.96 |
| 9.000 | kr.3.43346 | kr.30,901.14 |
| 15.000 | kr.3.32853 | kr.49,927.95 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |

