
RX-8025SA:AA0:ROHS | |
|---|---|
DigiKey Part Number | 114-RX-8025SA:AA0:ROHSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-8025SA:AA0:ROHS |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |

