
FC-135 32.7680KF-A | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680KF-A-ND |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KF-A |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.6.96800 | kr.69.68 |
| 25 | kr.6.58600 | kr.164.65 |
| 50 | kr.6.31460 | kr.315.73 |
| 100 | kr.6.05340 | kr.605.34 |
| 250 | kr.5.72424 | kr.1,431.06 |
| 500 | kr.5.48766 | kr.2,743.83 |
| 1.000 | kr.5.26074 | kr.5,260.74 |
| 2.500 | kr.4.97543 | kr.12,438.58 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

