
FC-135 32.7680KA-A5 | |
---|---|
DigiKey Part Number | SER4103TR-ND - Tape & Reel (TR) SER4103CT-ND - Cut Tape (CT) SER4103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-A5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-135 32.7680KA-A5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.95000 | kr.29.50 |
25 | kr.2.79040 | kr.69.76 |
50 | kr.2.67520 | kr.133.76 |
100 | kr.2.56450 | kr.256.45 |
250 | kr.2.42484 | kr.606.21 |
500 | kr.2.32448 | kr.1,162.24 |
1.000 | kr.2.22835 | kr.2,228.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.83917 | kr.5,517.51 |
6.000 | kr.1.76313 | kr.10,578.78 |
9.000 | kr.1.72013 | kr.15,481.17 |
15.000 | kr.1.66747 | kr.25,012.05 |
21.000 | kr.1.63369 | kr.34,307.49 |
30.000 | kr.1.59863 | kr.47,958.90 |
36.000 | kr.1.58102 | kr.56,916.72 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |