
FC-12M 32.7680KD-A3 | |
|---|---|
DigiKey Part Number | SER3673TR-ND - Tape & Reel (TR) SER3673CT-ND - Cut Tape (CT) SER3673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KD-A3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KD-A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.71000 | kr.8.71 |
| 10 | kr.7.56600 | kr.75.66 |
| 25 | kr.7.15680 | kr.178.92 |
| 50 | kr.6.86160 | kr.343.08 |
| 100 | kr.6.57710 | kr.657.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.28692 | kr.1,321.73 |
| 500 | kr.5.06842 | kr.2,534.21 |
| 750 | kr.4.94483 | kr.3,708.62 |
| 1.250 | kr.4.79338 | kr.5,991.73 |
| 1.750 | kr.4.69623 | kr.8,218.40 |
| 2.500 | kr.4.59539 | kr.11,488.48 |
| 3.000 | kr.4.54473 | kr.13,634.19 |
| 6.000 | kr.4.51500 | kr.27,090.00 |
| Unit Price without VAT: | kr.8.71000 |
|---|---|
| Unit Price with VAT: | kr.10.88750 |



