FA-238V 12.0000MD-K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.2.88153
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.2.78548
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.10.37352
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.9.64972
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.3.71397
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.10.37350
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.4.16677
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.9.32004
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.89718
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.4.35862
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.84204
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.10.37350
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.9.32004
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.10.37350
Datasheet
12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 12.0000MD-K0

DigiKey Part Number
FA-238V12.0000MD-K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238V 12.0000MD-K0
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238V 12.0000MD-K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 12.0000MD30V-K0EPSON0FA-20H12.0000MD30V-K0-NDkr.2.88153Similar
FA-20H 12.0000MD30V-K5EPSON0FA-20H12.0000MD30V-K5-NDkr.2.78548Similar
FA-238V 12.0000M-P3EPSON0FA-238V12.0000M-P3-NDkr.10.37352Similar
FA-238V 12.0000MD-W3EPSON0FA-238V12.0000MD-W3-NDkr.9.64972Similar
FA-238V 12.0000MD-W5EPSON0FA-238V12.0000MD-W5-NDkr.3.71397Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.84204kr.3,842.04
Manufacturers Standard Package
Unit Price without VAT:kr.3.84204
Unit Price with VAT:kr.4.80255