FA-238 50.0000MB30X-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.94663
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11004
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.94663
Datasheet

Parametric Equivalent


EPSON
In Stock: 919
Unit Price: kr.6.66000
Datasheet
50 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 50.0000MB30X-K

DigiKey Part Number
FA-23850.0000MB30X-K-ND
Manufacturer
Manufacturer Product Number
FA-238 50.0000MB30X-K
Description
CRYSTAL 50.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 50.0000MB30X-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 50.0000MB-AGEPSON0FA-23850.0000MB-AG-NDkr.5.11000Similar
FA-238 50.0000MB-WEPSON0FA-23850.0000MB-W-NDkr.5.11000Similar
FA-238 50.0000MA30V-KEPSON0FA-23850.0000MA30V-K-NDkr.5.11000Parametric Equivalent
FA-238 50.0000MA30X-KEPSON0FA-23850.0000MA30X-K-NDkr.5.11000Parametric Equivalent
FA-238 50.0000MA30X-K0EPSON0FA-23850.0000MA30X-K0-NDkr.1.94663Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.5.11000kr.511.00
Unit Price without VAT:kr.5.11000
Unit Price with VAT:kr.6.38750