FA-238 50.0000MA30X-W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.4.73496
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.72638
Datasheet
50 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 50.0000MA30X-W0

DigiKey Part Number
114-FA-23850.0000MA30X-W0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 50.0000MA30X-W0
Description
CRYSTAL 50.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 50.0000MA30X-W3EPSON0114-FA-23850.0000MA30X-W3TR-NDkr.4.73496Parametric Equivalent
FA-238 50.0000MA30X-W5EPSON0114-FA-23850.0000MA30X-W5TR-NDkr.1.72638Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.84595kr.1,845.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.84595
Unit Price with VAT:kr.2.30744