48 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 48.0000MB-K3

DigiKey Part Number
SER4264TR-ND - Tape & Reel (TR)
SER4264CT-ND - Cut Tape (CT)
SER4264DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 48.0000MB-K3
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 48.0000MB-K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.293
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.5.76300kr.57.63
25kr.5.44720kr.136.18
50kr.5.22280kr.261.14
100kr.5.00670kr.500.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.73496kr.1,183.74
500kr.4.53906kr.2,269.53
750kr.4.42828kr.3,321.21
1.250kr.4.29264kr.5,365.80
1.750kr.4.20559kr.7,359.78
2.500kr.4.11527kr.10,288.17
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500