FA-238 30.0000MD30V-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.00670
Datasheet
30 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 30.0000MD30V-K

DigiKey Part Number
FA-23830.0000MD30V-K-ND
Manufacturer
Manufacturer Product Number
FA-238 30.0000MD30V-K
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 30.0000MD30V-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 30.0000MD30X-AGEPSON0FA-23830.0000MD30X-AG-NDkr.5.11000Similar
FA-238 30.0000MD-KEPSON0FA-23830.0000MD-K-NDkr.5.00670Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.5.11000kr.511.00
Unit Price without VAT:kr.5.11000
Unit Price with VAT:kr.6.38750