FA-238 27.0000MB-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet
27 MHz ±50ppm Crystal 12.5pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 27.0000MB-A

DigiKey Part Number
FA-23827.0000MB-A-ND
Manufacturer
Manufacturer Product Number
FA-238 27.0000MB-A
Description
CRYSTAL 27.0000MHZ 12.5PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 MHz ±50ppm Crystal 12.5pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 27.0000MB-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 27.0000MB-BEPSON0FA-23827.0000MB-B-NDkr.5.11000Similar
FA-238 27.0000MB-KEPSON0FA-23827.0000MB-K-NDkr.5.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.5.11000kr.511.00
Unit Price without VAT:kr.5.11000
Unit Price with VAT:kr.6.38750