Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

FA-238 25.0000MA30X-W5 | |
|---|---|
DigiKey Part Number | FA-23825.0000MA30X-W5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MA30X-W5 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MA30X-W5 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 25.0000MA30X-K0 | EPSON | 0 | FA-23825.0000MA30X-K0-ND | kr.1.94663 | Similar |
| FA-238 25.0000MA30X-K3 | EPSON | 0 | FA-23825.0000MA30X-K3-ND | kr.5.11004 | Similar |
| FA-238 25.0000MA30X-W | EPSON | 0 | FA-23825.0000MA30X-W-ND | kr.5.11000 | Parametric Equivalent |
| FA-238 25.0000MA30X-W0 | EPSON | 0 | 114-FA-23825.0000MA30X-W0TR-ND | kr.1.84595 | Parametric Equivalent |
| FA-238 25.0000MA30X-W3 | EPSON | 0 | FA-23825.0000MA30X-W3-ND | kr.5.11004 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72638 | kr.5,179.14 |
| Unit Price without VAT: | kr.1.72638 |
|---|---|
| Unit Price with VAT: | kr.2.15798 |




