24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 24.0000MD30X-W5

DigiKey Part Number
SER4252TR-ND - Tape & Reel (TR)
SER4252CT-ND - Cut Tape (CT)
SER4252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 24.0000MD30X-W5
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 24.0000MD30X-W5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Z-24.000MAHE-TTXC CORPORATION3.600887-8Z-24.000MAHE-TCT-NDkr.4.95000Similar
8Z-24.000MAHQ-TTXC CORPORATION2.563887-2591-1-NDkr.4.95000Similar
In-Stock: 1.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.53600kr.25.36
25kr.2.39640kr.59.91
50kr.2.29760kr.114.88
100kr.2.20320kr.220.32
250kr.2.08308kr.520.77
500kr.1.99698kr.998.49
1.000kr.1.91436kr.1,914.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.72638kr.5,179.14
6.000kr.1.65499kr.9,929.94
9.000kr.1.61463kr.14,531.67
15.000kr.1.56520kr.23,478.00
21.000kr.1.53348kr.32,203.08
30.000kr.1.50057kr.45,017.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000