4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 20.0000MB-K0

DigiKey Part Number
SER4250TR-ND - Tape & Reel (TR)
SER4250CT-ND - Cut Tape (CT)
SER4250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 20.0000MB-K0
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 20.0000MB-K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.78400kr.27.84
25kr.2.63440kr.65.86
50kr.2.52540kr.126.27
100kr.2.42110kr.242.11
250kr.2.28968kr.572.42
500kr.2.19494kr.1,097.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.10419kr.2,104.19
2.000kr.2.01712kr.4,034.24
3.000kr.1.96791kr.5,903.73
5.000kr.1.90762kr.9,538.10
7.000kr.1.86893kr.13,082.51
10.000kr.1.82878kr.18,287.80
12.000kr.1.80860kr.21,703.20
24.000kr.1.73393kr.41,614.32
25.000kr.1.72963kr.43,240.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000