Similar
Similar
Parametric Equivalent

| FA-238 20.0000MB-G3 | |
|---|---|
| DigiKey Part Number | FA-23820.0000MB-G3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | FA-238 20.0000MB-G3 | 
| Description | CRYSTAL 20.0000MHZ 20PF SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 20 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FA-238 20.0000MB-G3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 20 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±50ppm | |
| Load Capacitance | 20pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.5.15840 | kr.1,289.60 | 
| Unit Price without VAT: | kr.5.15840 | 
|---|---|
| Unit Price with VAT: | kr.6.44800 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark