FA-238 20.0000MA50X-G3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.15046
Datasheet
20 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 20.0000MA50X-G3

DigiKey Part Number
FA-23820.0000MA50X-G3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 20.0000MA50X-G3
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 20.0000MA50X-GEPSON0FA-23820.0000MA50X-G-NDkr.5.11000Parametric Equivalent
FA-238 20.0000MA50X-G0EPSON0114-FA-23820.0000MA50X-G0TR-NDkr.2.15046Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.11004kr.1,277.51
Manufacturers Standard Package
Unit Price without VAT:kr.5.11004
Unit Price with VAT:kr.6.38755