
FA-238 18.4320MB-C3 | |
|---|---|
DigiKey Part Number | SER3687TR-ND - Tape & Reel (TR) SER3687CT-ND - Cut Tape (CT) SER3687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 18.4320MB-C3 |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 18.4320MB-C3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.5.44720 | kr.136.18 |
| 50 | kr.5.22280 | kr.261.14 |
| 100 | kr.5.00670 | kr.500.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.73496 | kr.1,183.74 |
| 500 | kr.4.53906 | kr.2,269.53 |
| 750 | kr.4.42828 | kr.3,321.21 |
| 1.250 | kr.4.29264 | kr.5,365.80 |
| 1.750 | kr.4.20559 | kr.7,359.78 |
| 2.500 | kr.4.11527 | kr.10,288.17 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


