Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 16.00M-A0NNYYG80RG6 | |
|---|---|
DigiKey Part Number | 114-FA-23816.00M-A0NNYYG80RG6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 16.00M-A0NNYYG80RG6 |
Description | CRYSTAL 16.00MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.00M-A0NNYYG80RG6 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.0000MA-K | EPSON | 0 | 114-FA-23816.0000MA-K-ND | kr.5.11000 | Parametric Equivalent |
| FA-238 16.0000MA-K5 | EPSON | 0 | FA-23816.0000MA-K5-ND | kr.1.82497 | Parametric Equivalent |
| FA-238 16.00M-A0NNYYG80RGB | EPSON | 0 | 114-FA-23816.00M-A0NNYYG80RGB-ND | kr.5.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.76956 | kr.3,539.12 |
| Unit Price without VAT: | kr.1.76956 |
|---|---|
| Unit Price with VAT: | kr.2.21195 |




