FA-238 16.0000MA-W5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.94663
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet
16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 16.0000MA-W5

DigiKey Part Number
114-FA-23816.0000MA-W5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 16.0000MA-W5
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
16 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±20ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 16.0000MA-W0EPSON0114-FA-23816.0000MA-W0TR-NDkr.1.94663Parametric Equivalent
FA-238 16.0000MA30X-WEPSON0FA-23816.0000MA30X-W-NDkr.5.11000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.82497kr.5,474.91
Manufacturers Standard Package
Unit Price without VAT:kr.1.82497
Unit Price with VAT:kr.2.28121