FA-238 16.0000MA-C0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.84595
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.72638
Datasheet
16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 16.0000MA-C0

DigiKey Part Number
114-FA-23816.0000MA-C0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 16.0000MA-C0
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
16 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±20ppm
Base Product Number
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 16.0000MA30X-CEPSON0114-FA-23816.0000MA30X-C-NDkr.5.11000Parametric Equivalent
FA-238 16.0000MA30X-C0EPSON0114-FA-23816.0000MA30X-C0TR-NDkr.1.84595Parametric Equivalent
FA-238 16.0000MA30X-C5EPSON0114-FA-23816.0000MA30X-C5TR-NDkr.1.72638Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.94663kr.1,946.63
Manufacturers Standard Package
Unit Price without VAT:kr.1.94663
Unit Price with VAT:kr.2.43329