FA-20H 32.0000MF10Z-W3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.30522
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.22400
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.64651
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.30522
Datasheet
32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 32.0000MF10Z-W3

DigiKey Part Number
114-FA-20H32.0000MF10Z-W3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 32.0000MF10Z-W3
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 32.0000MF10P-W5EPSON0FA-20H32.0000MF10P-W5-NDkr.2.30522Parametric Equivalent
FA-20H 32.0000MF10Z-WEPSON0FA-20H32.0000MF10Z-W-NDkr.6.22400Parametric Equivalent
FA-20H 32.0000MF10Z-W0EPSON0114-FA-20H32.0000MF10Z-W0TR-NDkr.2.64651Parametric Equivalent
FA-20H 32.0000MF10Z-W5EPSON0FA-20H32.0000MF10Z-W5-NDkr.2.30522Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.91952kr.1,479.88
Manufacturers Standard Package
Unit Price without VAT:kr.5.91952
Unit Price with VAT:kr.7.39940