40 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 40.00M-C0AAAAB60RE0

DigiKey Part Number
114-FA-12840.00M-C0AAAAB60RE0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 40.00M-C0AAAAB60RE0
Description
CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.74306kr.1,743.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.74306
Unit Price with VAT:kr.2.17883