FA-20H 27.0000MD50V-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.64651
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.22412
Datasheet
27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 27.0000MD50V-W

DigiKey Part Number
FA-20H27.0000MD50V-W-ND
Manufacturer
Manufacturer Product Number
FA-20H 27.0000MD50V-W
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 27.0000MD50V-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 27.0000MD50V-W0EPSON0114-FA-20H27.0000MD50V-W0TR-NDkr.2.64651Parametric Equivalent
FA-20H 27.0000MD50V-W3EPSON0FA-20H27.0000MD50V-W3-NDkr.6.22412Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.6.22400kr.622.40
Unit Price without VAT:kr.6.22400
Unit Price with VAT:kr.7.78000